
CHV1206N1K0560JCT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N1K0560JCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0560JCT |
Description | CAP CER 56PF 1KV C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206N1K0560JCT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05600 | $168.00 |
| 6,000 | $0.05290 | $317.40 |
| 9,000 | $0.04600 | $414.00 |
| 15,000 | $0.04550 | $682.50 |
| 21,000 | $0.04500 | $945.00 |
| 30,000 | $0.04430 | $1,329.00 |

