
CHV1206N1K0152KXT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N1K0152KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0152KXT |
Description | CAP CER 1500PF 1KV X7R 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206N1K0152KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05200 | $156.00 |
| 6,000 | $0.05150 | $309.00 |
| 9,000 | $0.05100 | $459.00 |
| 15,000 | $0.04850 | $727.50 |
| 21,000 | $0.04650 | $976.50 |
| 30,000 | $0.04600 | $1,380.00 |
| 75,000 | $0.04500 | $3,375.00 |
| 150,000 | $0.03800 | $5,700.00 |

