
CHV1206N1K0102KXT | |
|---|---|
DigiKey Part Number | 2571-CHV1206N1K0102KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0102KXT |
Description | CAP CER 1000PF 1KV X7R 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV1206N1K0102KXT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.01660 | $49.80 |

