
CHV0805N630221JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N630221JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N630221JCT-ND - Cut Tape (CT) 4713-CHV0805N630221JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N630221JCT |
Description | HVCAP0805 COG 220PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08900 | $0.89 |
| 50 | $0.06260 | $3.13 |
| 100 | $0.05450 | $5.45 |
| 500 | $0.04104 | $20.52 |
| 1,000 | $0.03690 | $36.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03070 | $122.80 |
| 8,000 | $0.02841 | $227.28 |
| 12,000 | $0.02726 | $327.12 |
| 20,000 | $0.02598 | $519.60 |
| 28,000 | $0.02524 | $706.72 |
| 40,000 | $0.02452 | $980.80 |

