
CHV0805N500471KXT | |
|---|---|
DigiKey Part Number | 2571-CHV0805N500471KXTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0805N500471KXT |
Description | CAP CER 470PF 500V X7R 0805 |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805N500471KXT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01930 | $77.20 |
| 8,000 | $0.01830 | $146.40 |
| 12,000 | $0.01740 | $208.80 |
| 28,000 | $0.01300 | $364.00 |
| 100,000 | $0.01280 | $1,280.00 |
| 200,000 | $0.01200 | $2,400.00 |
| 400,000 | $0.01150 | $4,600.00 |

