
CHV0805N500222KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500222KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N500222KXTCT-ND - Cut Tape (CT) 4713-CHV0805N500222KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500222KXT |
Description | HVCAP0805 X7R 2200PF 10% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N500222KXT | Cal-Chip Electronics, Inc. | 2,495 | 4713-CHV0805N500222KXTCT-ND | $0.11000 | Parametric Equivalent |
| HC0805XR222K501 | Meritek | 4,000 | 2997-HC0805XR222K501TR-ND | $0.01918 | Direct |
| CC0805KRX7RBBB222 | YAGEO | 350 | 311-4338-1-ND | $0.19000 | Parametric Equivalent |
| CHV0805N500222KXT | CAL-CHIP ELECTRONICS, INC. | 60,000 | 2571-CHV0805N500222KXTTR-ND | $0.01150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06300 | $0.63 |
| 50 | $0.04380 | $2.19 |
| 100 | $0.03800 | $3.80 |
| 500 | $0.02808 | $14.04 |
| 1,000 | $0.02503 | $25.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02128 | $63.84 |
| 6,000 | $0.01945 | $116.70 |
| 9,000 | $0.01854 | $166.86 |
| 15,000 | $0.01753 | $262.95 |
| 21,000 | $0.01693 | $355.53 |
| 30,000 | $0.01636 | $490.80 |

