1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0402N2501R1BCT

DigiKey Part Number
2571-CHV0402N2501R1BCTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV0402N2501R1BCT
Description
HVCAP0402 COG 1.1PF .1PF 250V
Customer Reference
Detailed Description
1.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $300.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02300$230.00
20,000$0.02200$440.00
30,000$0.02100$630.00
50,000$0.02000$1,000.00
70,000$0.01900$1,330.00
100,000$0.01800$1,800.00
250,000$0.01700$4,250.00
500,000$0.01500$7,500.00