
CAS10J184CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J184CTTR-ND - Tape & Reel (TR) 4713-CAS10J184CT-ND - Cut Tape (CT) 4713-CAS10J184CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J184CT |
Description | ANTISULF RES0805 5% 180K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04600 | $1.15 |
| 50 | $0.03840 | $1.92 |
| 100 | $0.03240 | $3.24 |
| 250 | $0.02640 | $6.60 |
| 500 | $0.02296 | $11.48 |
| 1,000 | $0.02023 | $20.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01590 | $79.50 |
| 10,000 | $0.01464 | $146.40 |
| 15,000 | $0.01402 | $210.30 |
| 25,000 | $0.01336 | $334.00 |
| 35,000 | $0.01298 | $454.30 |
| 50,000 | $0.01262 | $631.00 |
| 60,000 | $0.01245 | $747.00 |
| 120,000 | $0.01190 | $1,428.00 |
| 125,000 | $0.01187 | $1,483.75 |

