
CAS06F2400CT | |
|---|---|
DigiKey Part Number | 2571-CAS06F2400CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS06F2400CT |
Description | ANTISULF RES0603 1% 240 OHM |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00760 | $38.00 |
| 10,000 | $0.00690 | $69.00 |
| 15,000 | $0.00650 | $97.50 |
| 25,000 | $0.00600 | $150.00 |
| 35,000 | $0.00550 | $192.50 |
| 125,000 | $0.00500 | $625.00 |
| 200,000 | $0.00470 | $940.00 |
| 500,000 | $0.00449 | $2,245.00 |

