68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F6812CT

DigiKey Part Number
4713-CAS04F6812CTTR-ND - Tape & Reel (TR)
4713-CAS04F6812CT-ND - Cut Tape (CT)
4713-CAS04F6812CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F6812CT
Description
ANTI SULF RES 0402 1% 68.1K OH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,924
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06800$0.68
25$0.05320$1.33
50$0.04460$2.23
100$0.03780$3.78
250$0.03104$7.76
500$0.02714$13.57
1,000$0.02406$24.06
5,000$0.01916$95.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01774$177.40
20,000$0.01661$332.20
30,000$0.01605$481.50
50,000$0.01546$773.00
70,000$0.01511$1,057.70
100,000$0.01479$1,479.00
120,000$0.01464$1,756.80
240,000$0.01414$3,393.60
250,000$0.01412$3,530.00
Manufacturers Standard Package