
CAS04F2401CT | |
|---|---|
DigiKey Part Number | 2571-CAS04F2401CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS04F2401CT |
Description | ANTISULF RES0402 1% 2.40K OHM |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01190 | $119.00 |
| 20,000 | $0.01170 | $234.00 |
| 30,000 | $0.01130 | $339.00 |
| 50,000 | $0.01070 | $535.00 |
| 70,000 | $0.01030 | $721.00 |
| 100,000 | $0.01000 | $1,000.00 |
| 200,000 | $0.00930 | $1,860.00 |
| 500,000 | $0.00860 | $4,300.00 |

