
CAS04F1821CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1821CTTR-ND - Tape & Reel (TR) 4713-CAS04F1821CT-ND - Cut Tape (CT) 4713-CAS04F1821CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1821CT |
Description | ANTISULF RES0402 1% 1.82K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.05960 | $1.49 |
| 50 | $0.05000 | $2.50 |
| 100 | $0.04260 | $4.26 |
| 250 | $0.03504 | $8.76 |
| 500 | $0.03074 | $15.37 |
| 1,000 | $0.02732 | $27.32 |
| 5,000 | $0.02187 | $109.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02029 | $202.90 |
| 20,000 | $0.01903 | $380.60 |
| 30,000 | $0.01842 | $552.60 |
| 50,000 | $0.01775 | $887.50 |
| 70,000 | $0.01737 | $1,215.90 |
| 100,000 | $0.01701 | $1,701.00 |

