
CAR10J154CT | |
|---|---|
DigiKey Part Number | 2571-CAR10J154CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAR10J154CT |
Description | AEC-Q200 RES0805 5% 150K OHM |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00250 | $12.50 |

