
GMT10X7R105K25NT4 | |
|---|---|
DigiKey Part Number | 2571-GMT10X7R105K25NT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMT10X7R105K25NT4 |
Description | CAP0603 X7R 1UF 10% 25V AEC |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01580 | $63.20 |
| 8,000 | $0.01460 | $116.80 |
| 12,000 | $0.01390 | $166.80 |
| 20,000 | $0.01310 | $262.00 |
| 28,000 | $0.01260 | $352.80 |
| 40,000 | $0.01200 | $480.00 |
| 100,000 | $0.01160 | $1,160.00 |

