
GMC10CG100C100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100C100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG100C100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG100C100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100C100NTD |
Description | CAP0603 COG 10PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05700 | $0.57 |
| 50 | $0.03960 | $1.98 |
| 100 | $0.03420 | $3.42 |
| 500 | $0.02518 | $12.59 |
| 1,000 | $0.02239 | $22.39 |
| 2,500 | $0.01946 | $48.65 |
| 5,000 | $0.01770 | $88.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01625 | $162.50 |
| 20,000 | $0.01506 | $301.20 |
| 30,000 | $0.01447 | $434.10 |
| 50,000 | $0.01381 | $690.50 |
| 70,000 | $0.01342 | $939.40 |
| 100,000 | $0.01305 | $1,305.00 |

