30 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Caddock Elect Photos/683-TO-247 MP9100

MP9100-30.0-1%

DigiKey Part Number
MP9100-30.0F-ND
Manufacturer
Manufacturer Product Number
MP9100-30.0-1%
Description
RES 30 OHM 1% 100W TO247
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MP9100-30.0-1% Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-20/ +80ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.825" (20.96mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 746
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$18.39000$18.39
10$12.96100$129.61
25$11.49360$287.34
50$10.57540$528.77
100$9.79540$979.54
250$8.94156$2,235.39
500$8.40766$4,203.83
1,000$7.95433$7,954.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.