
QT532S-10.000MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT532S-10.000MBBK-TTR-ND - Tape & Reel (TR) 4981-QT532S-10.000MBBK-TCT-ND - Cut Tape (CT) 4981-QT532S-10.000MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532S-10.000MBBK-T |
Description | 5.0X3.2 SEAM SEAL MHZ CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.42480 | $10.62 |
| 50 | $0.40720 | $20.36 |
| 100 | $0.39030 | $39.03 |
| 250 | $0.36908 | $92.27 |
| 500 | $0.35382 | $176.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33919 | $339.19 |
| 2,000 | $0.32516 | $650.32 |
| 3,000 | $0.31722 | $951.66 |
| 5,000 | $0.30750 | $1,537.50 |
| 7,000 | $0.30127 | $2,108.89 |
| 10,000 | $0.29480 | $2,948.00 |
| 12,000 | $0.29154 | $3,498.48 |
| 24,000 | $0.27951 | $6,708.24 |
| 25,000 | $0.27882 | $6,970.50 |

