



CM-101601YWBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-101601YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-101601YWBSTK |
Description | Cat.5E RJ45 110 Type 180 Keyston |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | Polycarbonate (PC) | |
Exterior Housing Color | Yellow | |
Interior Housing Color | Yellow | |
Exterior Contact Material | Phosphor Bronze | |
Interior Contact Material | Phosphor Bronze | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat5e | |
Specifications | 10/100 Base-T | |
Features | Termination Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.17000 | $3.17 |
| 10 | $2.85000 | $28.50 |
| 25 | $2.69000 | $67.25 |
| 99 | $2.54000 | $251.46 |






