ZMSL03130P00PSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: $1.89525
Datasheet
Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole

ZMSL03130P00PSC

DigiKey Part Number
CKN9161-ND
Manufacturer
Manufacturer Product Number
ZMSL03130P00PSC
Description
SWITCH SNAP ACTION SPDT 3A 125V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZMSL03130P00PSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
130gf
Release Force
13gf
Operating Position
0.415" (10.55mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.012" (0.3mm)
Overtravel
0.031" (0.79mm)
Mechanical Life
500,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes