
821-22-019-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-19-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-019-10-004101 |
Description | CONN SPRING PISTON 19POS PCB |
Customer Reference | |
Detailed Description | 19 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-019-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 19 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $10.06300 | $100.63 |
| 25 | $9.43280 | $235.82 |
| 50 | $8.98240 | $449.12 |
| 100 | $8.55370 | $855.37 |
| 250 | $8.01848 | $2,004.62 |
| 500 | $7.90258 | $3,951.29 |

