TP21SHABE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: $16.96638
Datasheet
Pushbutton Switch DPST-NO Standard Panel Mount, Right Angle, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO Standard Panel Mount, Right Angle, Rear

TP21SHABE

DigiKey Part Number
CKN11941-ND
Manufacturer
Manufacturer Product Number
TP21SHABE
Description
SWITCH PUSH DPST-NO 0.4VA 20V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
EDA/CAD Models
TP21SHABE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Right Angle, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed
Panel Cutout Dimensions
Circular - 4.95mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 163 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

163In Stock
Ships from WEC