TP21SH9AVBE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 164
Unit Price: $15.67000
Datasheet
Pushbutton Switch DPST-NO Standard Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO Standard Through Hole, Right Angle, Vertical

TP21SH9AVBE

DigiKey Part Number
CKN11079-ND
Manufacturer
Manufacturer Product Number
TP21SH9AVBE
Description
SWITCH PUSH DPST-NO 0.4VA 20V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
TP21SH9AVBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes