TLS A 040J LFS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 217,775
Unit Price: $1.08000
Datasheet
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TLS-A-040J-LFS
TLS-A-040J-LFS

TLS A 040J LFS

DigiKey Part Number
108-TLSA040JLFSTR-ND - Tape & Reel (TR)
108-TLSA040JLFSCT-ND - Cut Tape (CT)
108-TLSA040JLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS A 040J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TLS A 040J LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.95mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
8.40mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
407gf
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.90mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.