Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TLS-A-100-T3J-LFS
TLS-A-100-T3J-LFS

TLS A 100 T3J LFS

DigiKey Part Number
108-TLSA100T3JLFSTR-ND - Tape & Reel (TR)
108-TLSA100T3JLFSCT-ND - Cut Tape (CT)
108-TLSA100T3JLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS A 100 T3J LFS
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TLS A 100 T3J LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 16VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
3.95mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
8.40mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
1019gf
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.90mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,154
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.35700$13.57
25$1.26000$31.50
100$1.12240$112.24
250$1.04044$260.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.94032$846.29
1,800$0.89349$1,608.28
2,700$0.86846$2,344.84
4,500$0.83934$3,777.03
Manufacturers Standard Package