Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle

LCGHX1A10RCE

DigiKey Part Number
LCGHX1A10RCE-ND
Manufacturer
Manufacturer Product Number
LCGHX1A10RCE
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LCGHX1A10RCE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Force
57gf
Release Force
12gf
Operating Position
0.560" (14.2mm)
Pretravel
0.140" (3.6mm)
Differential Travel
0.034" (0.86mm)
Overtravel
0.029" (0.74mm)
Mechanical Life
-
Electrical Life
6,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
160$6.36525$1,018.44
Manufacturers Standard Package