

KSR254G LFG | |
|---|---|
DigiKey Part Number | CKN9193TR-ND - Tape & Reel (TR) CKN9193CT-ND - Cut Tape (CT) CKN9193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSR254G LFG |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSR254G LFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.08900 | $10.89 |
| 25 | $1.01200 | $25.30 |
| 100 | $0.90190 | $90.19 |
| 250 | $0.83576 | $208.94 |
| 500 | $0.79006 | $395.03 |
| 1,000 | $0.74838 | $748.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69953 | $1,748.83 |
| 5,000 | $0.66722 | $3,336.10 |
| 7,500 | $0.65010 | $4,875.75 |
| 12,500 | $0.63030 | $7,878.75 |

