



KSC441J 70SH LFS | |
|---|---|
DigiKey Part Number | 108-KSC441J70SHLFSTR-ND - Tape & Reel (TR) 108-KSC441J70SHLFSCT-ND - Cut Tape (CT) 108-KSC441J70SHLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC441J 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC441J 70SH LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.75mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.53640 | $13.41 |
| 100 | $0.47880 | $47.88 |
| 250 | $0.44348 | $110.87 |
| 500 | $0.41872 | $209.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39590 | $395.90 |
| 2,000 | $0.37510 | $750.20 |
| 3,000 | $0.36388 | $1,091.64 |
| 5,000 | $0.35074 | $1,753.70 |
| 7,000 | $0.34269 | $2,398.83 |
| 10,000 | $0.33465 | $3,346.50 |








