
ZPA00A150L04T | |
|---|---|
DigiKey Part Number | 108-ZPA00A150L04TTR-ND - Tape & Reel (TR) 108-ZPA00A150L04TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPA00A150L04T |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZPA00A150L04T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | 8.000gf | |
Operating Position | 0.312" (7.9mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.04305 | $1,217.22 |

