Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
RS-282G05A3-SM-RT
RS-282G05A3-SM-RT

RS-282G05A3-SM RT

DigiKey Part Number
CKN10384TR-ND - Tape & Reel (TR)
CKN10384CT-ND - Cut Tape (CT)
CKN10384DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS-282G05A3-SM RT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RS-282G05A3-SM RT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 3.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,574
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.79800$7.98
25$0.74200$18.55
100$0.66160$66.16
250$0.61288$153.22
500$0.57900$289.50
1,000$0.54792$547.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50462$1,513.86
6,000$0.48103$2,886.18
9,000$0.46851$4,216.59
Manufacturers Standard Package