
PTS636SK43SMTR LFS | |
|---|---|
DigiKey Part Number | CKN12311-2-ND - Tape & Reel (TR) CKN12311-1-ND - Cut Tape (CT) CKN12311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS636SK43SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS636SK43SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.17800 | $1.78 |
| 25 | $0.16680 | $4.17 |
| 100 | $0.14980 | $14.98 |
| 250 | $0.13900 | $34.75 |
| 500 | $0.13116 | $65.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.11971 | $179.56 |
| 3,000 | $0.11318 | $339.54 |
| 4,500 | $0.10963 | $493.34 |
| 7,500 | $0.10543 | $790.73 |
| 10,500 | $0.10284 | $1,079.82 |
| 15,000 | $0.10025 | $1,503.75 |
| 37,500 | $0.09427 | $3,535.13 |
| 75,000 | $0.09037 | $6,777.75 |


