



EDM650AGAC0LFS | |
|---|---|
DigiKey Part Number | 108-EDM650AGAC0LFS-ND |
Manufacturer | |
Manufacturer Product Number | EDM650AGAC0LFS |
Description | SWITCH TACT SPST-NO 0.05A 100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EDM650AGAC0LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 100VAC/DC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 650gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.40mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.23000 | $10.23 |
| 10 | $8.48400 | $84.84 |
| 25 | $7.85920 | $196.48 |
| 100 | $7.02600 | $702.60 |
| 250 | $6.55620 | $1,639.05 |
| 500 | $6.24392 | $3,121.96 |
| 1,000 | $5.96730 | $5,967.30 |

