Pushbutton Switch SPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole

E112SD1V3QE

DigiKey Part Number
CKN12255-ND
Manufacturer
Manufacturer Product Number
E112SD1V3QE
Description
SWITCH PUSHBUTTON SPDT 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
E112SD1V3QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Features
Process Sealed
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
40,000 Cycles
Current Rating (Amps)
4A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,813
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$12.64000$12.64
10$10.91000$109.10
25$10.28720$257.18
80$9.54575$763.66
160$9.12863$1,460.58
320$8.72906$2,793.30
560$8.41866$4,714.45
1,040$8.08762$8,411.12
Manufacturers Standard Package