Pushbutton Switch SPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole

E112SD1V31GE

DigiKey Part Number
E112SD1V31GE-ND
Manufacturer
Manufacturer Product Number
E112SD1V31GE
Description
SWITCH PUSHBUTTON SPDT 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
E112SD1V31GE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
28 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
White
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Features
Process Sealed
Circuit
Operating Temperature
-30°C ~ 75°C
Switch Function
On-Mom
Electrical Life
40,000 Cycles
Current Rating (Amps)
4A (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
160$9.99313$1,598.90