

E112SD1AV3BE | |
|---|---|
DigiKey Part Number | E112SD1AV3BE-ND |
Manufacturer | |
Manufacturer Product Number | E112SD1AV3BE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E112SD1AV3BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 75°C | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.53000 | $11.53 |
| 10 | $9.94800 | $99.48 |
| 25 | $9.38000 | $234.50 |
| 80 | $8.70413 | $696.33 |
| 160 | $8.32388 | $1,331.82 |
| 320 | $7.95959 | $2,547.07 |
| 560 | $7.67666 | $4,298.93 |
| 1,040 | $7.37491 | $7,669.91 |

