SCR 400 V 470 mA Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR02AM-8#F00

DigiKey Part Number
CR02AM-8#F00-ND
Manufacturer
Manufacturer Product Number
CR02AM-8#F00
Description
SCR 400V 470MA TO-92
Customer Reference
Detailed Description
SCR 400 V 470 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
EDA/CAD Models
CR02AM-8#F00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
100 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
300 mA
Current - On State (It (RMS)) (Max)
470 mA
Current - Hold (Ih) (Max)
3 mA
Current - Off State (Max)
100 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.