


AC0402KRX7R7BB471 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R7BB471TR-ND - Tape & Reel (TR) 13-AC0402KRX7R7BB471CT-ND - Cut Tape (CT) 13-AC0402KRX7R7BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB471 |
Description | CAP CER 470PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05100 | $0.51 |
| 50 | $0.03520 | $1.76 |
| 100 | $0.03030 | $3.03 |
| 500 | $0.02206 | $11.03 |
| 1,000 | $0.01954 | $19.54 |
| 2,500 | $0.01689 | $42.22 |
| 5,000 | $0.01530 | $76.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00926 | $92.60 |
| 20,000 | $0.00848 | $169.60 |
| 30,000 | $0.00809 | $242.70 |
| 50,000 | $0.00766 | $383.00 |
| 70,000 | $0.00741 | $518.70 |
| 100,000 | $0.00717 | $717.00 |

