



DM24J72S205Q3 | |
|---|---|
DigiKey Part Number | CKN10640-ND |
Manufacturer | |
Manufacturer Product Number | DM24J72S205Q3 |
Description | SWITCH ROCKER DPST 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 3A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DM24J72S205Q3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Positive Detent | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.04000 | $10.04 |
| 10 | $8.67000 | $86.70 |
| 25 | $8.17520 | $204.38 |
| 50 | $7.81920 | $390.96 |
| 100 | $7.47830 | $747.83 |
| 250 | $7.04932 | $1,762.33 |
| 500 | $6.74058 | $3,370.29 |
| 1,000 | $6.44482 | $6,444.82 |

