ASKHC2BB4AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASKHC2BB4AC
ASKHC2BxxAC Footprint
ASKHC2BxxAC

ASKHC2BB4AC

Digi-Key Part Number
CKN1414-ND
Manufacturer
C&K
Manufacturer Product Number
ASKHC2BB4AC
Supplier
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Switch SPDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
Large Red Button
Operating Force
567gf
Release Force
85gf
Pretravel
0.050" (1.27mm)
Differential Travel
-
Overtravel
0.050" (1.27mm)
Operating Temperature
-55°C ~ 85°C
Operating Position
-
Electrical Life
200,000 Cycles
Mechanical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9040
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$7.64930$764.93
Additional Resources
AttributeDescription
Other Names
*ASKHC2BB4AC
CKN1414
-ASKHC2BB4AC
ASKHC2BB4AC-ND
2266-ASKHC2BB4AC
Standard Package1