Bat Toggle Switch Cap White Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bat Toggle Switch Cap White Forming

763701000

DigiKey Part Number
CKN1206-ND
Manufacturer
Manufacturer Product Number
763701000
Description
CAP TOGGLE BAT WHITE
Customer Reference
Detailed Description
Bat Toggle Switch Cap White Forming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Switch Type
Toggle
Shape
Bat
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
7000 Series
Mounting Type
Forming
Size
4.30mm Dia x 17.45mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.