7301J3ZQE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet
Rocker Switch 3PDT 5A (AC/DC) 120 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch 3PDT 5A (AC/DC) 120 V Panel Mount, Flange

7301J3ZQE2

DigiKey Part Number
7301J3ZQE2-ND
Manufacturer
Manufacturer Product Number
7301J3ZQE2
Description
SWITCH ROCKER 3PDT 5A 120V
Customer Reference
Detailed Description
Rocker Switch 3PDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
7301J3ZQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 27.81mm x 16.46mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.