Rocker Switch 3PDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch 3PDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In

7301J37CKE22

DigiKey Part Number
7301J37CKE22-ND
Manufacturer
Manufacturer Product Number
7301J37CKE22
Description
SWITCH ROCKER 3PDT 0.4VA 20V
Customer Reference
Detailed Description
Rocker Switch 3PDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
7301J37CKE22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 30.99mm x 17.15mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.