7201SPCWZQES is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 1,022
Unit Price: $4.28000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.82508
Datasheet

Similar


E-Switch
In Stock: 193
Unit Price: $4.05000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $6.82544
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $6.71630
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $6.01662
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7201SPCWZQES

DigiKey Part Number
7201SPCWZQES-ND
Manufacturer
Manufacturer Product Number
7201SPCWZQES
Description
SWITCH TOGGLE DPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7201SPCWZQES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Anti-Rotation
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Satin Chrome Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes