1101M2S3AV2GE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $3.73372
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $3.79118
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: $3.76246
Datasheet
Slide Switch SPDT Through Hole, Right Angle, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle, Vertical

1101M2S3AV2GE2

DigiKey Part Number
CKN5047-ND
Manufacturer
Manufacturer Product Number
1101M2S3AV2GE2
Description
SWITCH SLIDE SPDT 6A 120V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
1101M2S3AV2GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
4.72mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle, Vertical
Termination Style
PC Pin
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.