
TPAL0220F2K00K9 | |
|---|---|
DigiKey Part Number | 4506-TPAL0220F2K00K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAL0220F2K00K9 |
Description | RES 2K OHMS 35W 1% TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.398" L x 0.177" W (10.10mm x 4.50mm) | |
Height - Seated (Max) | 0.772" (19.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.48500 | $24.85 |
| 25 | $2.27240 | $56.81 |
| 50 | $2.14920 | $107.46 |
| 100 | $2.05110 | $205.11 |
| 250 | $1.95152 | $487.88 |
| 500 | $1.89374 | $946.87 |
| 1,000 | $1.84774 | $1,847.74 |
| 5,000 | $1.77381 | $8,869.05 |

