
PEWM5930DL500K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM5930DL500K9TR-ND - Tape & Reel (TR) 4506-PEWM5930DL500K9CT-ND - Cut Tape (CT) 4506-PEWM5930DL500K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM5930DL500K9 |
Description | RES 0.0005 OHM 0.5% 10W 5930 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±0.5% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.82700 | $8.27 |
| 25 | $0.72400 | $18.10 |
| 50 | $0.66480 | $33.24 |
| 100 | $0.61770 | $61.77 |
| 250 | $0.57000 | $142.50 |
| 500 | $0.54234 | $271.17 |
| 1,000 | $0.52035 | $520.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50283 | $1,005.66 |
| 4,000 | $0.48888 | $1,955.52 |
| 6,000 | $0.48208 | $2,892.48 |
| 10,000 | $0.47470 | $4,747.00 |
| 14,000 | $0.47047 | $6,586.58 |
| 20,000 | $0.46647 | $9,329.40 |

