
PEWF4026F5L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF4026F5L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF4026F5L00Q9CT-ND - Cut Tape (CT) 4506-PEWF4026F5L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF4026F5L00Q9 |
Description | 0.005 OHMS 1% 3W 50PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, L Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.260" W (10.10mm x 6.60mm) | |
Height - Seated (Max) | 0.132" (3.35mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.84800 | $8.48 |
| 25 | $0.74360 | $18.59 |
| 50 | $0.68340 | $34.17 |
| 100 | $0.63540 | $63.54 |
| 250 | $0.58684 | $146.71 |
| 500 | $0.55868 | $279.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.53119 | $637.43 |
| 2,400 | $0.51440 | $1,234.56 |
| 3,600 | $0.50621 | $1,822.36 |
| 6,000 | $0.49733 | $2,983.98 |
| 8,400 | $0.49224 | $4,134.82 |
| 12,000 | $0.48742 | $5,849.04 |

