
PCSK2512JR100P6 | |
|---|---|
DigiKey Part Number | 4506-PCSK2512JR100P6TR-ND - Tape & Reel (TR) 4506-PCSK2512JR100P6CT-ND - Cut Tape (CT) 4506-PCSK2512JR100P6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCSK2512JR100P6 |
Description | 2512 0.1OHMS 1W 5.0% 25PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.29500 | $2.95 |
| 25 | $0.24600 | $6.15 |
| 50 | $0.21800 | $10.90 |
| 100 | $0.19570 | $19.57 |
| 250 | $0.17320 | $43.30 |
| 500 | $0.16016 | $80.08 |
| 1,000 | $0.14980 | $149.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13501 | $540.04 |
| 8,000 | $0.12979 | $1,038.32 |
| 12,000 | $0.12725 | $1,527.00 |
| 20,000 | $0.12449 | $2,489.80 |
| 28,000 | $0.12291 | $3,441.48 |
| 40,000 | $0.12142 | $4,856.80 |

