
MCSF2512FR005Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512FR005Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512FR005Q9CT-ND - Cut Tape (CT) 4506-MCSF2512FR005Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512FR005Q9 |
Description | 0.005 OHM 1% 3W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.252" L x 0.129" W (6.40mm x 3.27mm) |
Power (Watts) | Height - Seated (Max) 0.039" (1.00mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCSF2512DR005Q9 | C&B/RESI | 3,625 | 4506-MCSF2512DR005Q9CT-ND | $0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.18360 | $4.59 |
| 50 | $0.16060 | $8.03 |
| 100 | $0.14270 | $14.27 |
| 250 | $0.12456 | $31.14 |
| 500 | $0.11406 | $57.03 |
| 1,000 | $0.10574 | $105.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09386 | $375.44 |
| 8,000 | $0.08967 | $717.36 |
| 12,000 | $0.08763 | $1,051.56 |
| 20,000 | $0.08541 | $1,708.20 |
| 28,000 | $0.08414 | $2,355.92 |
| 40,000 | $0.08294 | $3,317.60 |

