200 MOhms ±1% 0.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLR1505F200MK9

DigiKey Part Number
4506-HVLR1505F200MK9-ND
Manufacturer
Manufacturer Product Number
HVLR1505F200MK9
Description
RES 200M OHM 1% 0.7W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 MOhms ±1% 0.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$8.32000$8.32
10$6.60800$66.08
25$6.21560$155.39
50$5.98840$299.42
100$5.80750$580.75
250$5.62360$1,405.90
500$5.51690$2,758.45
1,000$5.43191$5,431.91
Manufacturers Standard Package