
NET-M4250-40G8XF-PoE+PC | |
|---|---|
DigiKey Part Number | 4333-NET-M4250-40G8XF-PoE+PC-ND |
Manufacturer | |
Manufacturer Product Number | NET-M4250-40G8XF-PoE+PC |
Description | NETGEAR 40x1G PoE+ Switch |
Customer Reference | |
Detailed Description | Network Switch - Managed 48 Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BZBGEAR | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 48 | |
Copper Ports | 40 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 8 | |
Fiber Type | SFP+ | |
SFP/XFP Ports | 8 | |
SFP/XFP Type | SFP | |
PoE Ports | 40 | |
Connector Type | RJ45, SFP | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,805.00000 | $4,805.00 |

